USD

PR03KR113 YL

PR03KR113 YL400

Digi-Key Part Number
PR03KR113YL400-ND
Manufacturer
Alpha Wire
Manufacturer Product Number
PR03KR113 YL400
Supplier
Description
CBL MALE TO FMALE 3POS 49.2'
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Cable Assembly 49.2' (15.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Alpha Wire
Series
-
Package
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
7/8"
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
3
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
7/8"
2nd Connector Orientation
Keyed
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
49.2' (15.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Thermoplastic Elastomer (TPE)
Color
Yellow
Shielding
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
Bulk
QtyUnit PriceExt Price
1$77.21000$77.21
10$72.67200$726.72
25$70.40080$1,760.02
50$65.85900$3,292.95
100$62.22540$6,222.54
250$60.40860$15,102.15
Additional Resources
AttributeDescription
Other Names
PR03KR113 YL400-ND
PR03KR113YL400
Standard Package1