


PR01000104702JR500 | ||
---|---|---|
Digi-Key Part Number | PPC47KW-1TR-ND - Tape & Reel (TR) PPC47KW-1CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PR01000104702JR500 | |
Description | RES 47K OHM 1W 5% AXIAL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Detailed Description | 47 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200, Flame Retardant Coating, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | PR01,02,03 Series |
Product Training Modules | PR01/02/03 Power Metal Film Leaded Resistors |
HTML Datasheet | PR01,02,03 Series |
EDA Models | PR01000104702JR500 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.27000 | $0.27 |
10 | $0.22400 | $2.24 |
25 | $0.16320 | $4.08 |
50 | $0.11840 | $5.92 |
100 | $0.08770 | $8.77 |
250 | $0.06732 | $16.83 |
500 | $0.05304 | $26.52 |
1,000 | $0.03672 | $36.72 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03060 | $153.00 |
10,000 | $0.02856 | $285.60 |
25,000 | $0.02713 | $678.25 |
50,000 | $0.02658 | $1,329.00 |
125,000 | $0.02601 | $3,251.25 |
Attribute | Description |
---|---|
Other Names | 230619723473 BC47KW-1CT PPC47KW-1CT BC47KW-1TRINACTIVE 2306 197 23473 5073NW47K00JAFX 5073NW47K00J12AFXBC 5073NW47K00J12AFX PPC47KW-1CT-NDR BC47KW-1CTINACTIVE BC47KW-1TR PPC47KW-1TR PPC47KW-1TR-NDR BC47KW-1TR-ND BC47KW-1CT-ND |
Standard Package | 5,000 |