PPTC251LFBN-RC, PPTC251LFBN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PPTC251LFBN-RC, PPTC251LFBN
PPTC,PPPC Series Footprint
PPTC,PPPC Series Straight

PPTC251LFBN-RC

Digi-Key Part Number
S7023-ND
Manufacturer
Manufacturer Product Number
PPTC251LFBN-RC
Description
CONN HDR 25POS 0.1 TIN PCB
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
25 Position Header Connector 0.100" (2.54mm) Through Hole Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tray
Product Status
Active
Connector Type
Header
Contact Type
Female Socket
Style
Number of Positions
25
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250V
Applications
-
Insulation Material
Polyester
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tray
QtyUnit PriceExt Price
1$1.43000$1.43
10$1.24400$12.44
80$1.11138$88.91
440$0.92609$407.48
1,000$0.79380$793.80
5,000$0.76440$3,822.00
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.