USD

PPTC132LFBN-(RC)
PPTC132LFBN-(RC)
PPTC132LFBN-RC
PPTC132LFBN-RC
PP Series Dual Female

PPTC132LFBN-RC

Digi-Key Part Number
S7081-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
PPTC132LFBN-RC
Supplier
Description
CONN HDR 26POS 0.1 TIN PCB
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
26 Position Header Connector 0.100" (2.54mm) Through Hole Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sullins Connector Solutions
Series
-
Package
Tray
Part Status
Active
Connector Type
Header
Contact Type
Female Socket
Style
Board to Board
Number of Positions
26
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250V
Applications
-
Insulation Material
Polyester
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Number of Rows
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Price and Procurement