





PPTC081LFBN-RC | ||
---|---|---|
Digi-Key Part Number | S7006-ND | |
Manufacturer | ||
Manufacturer Product Number | PPTC081LFBN-RC | |
Description | CONN HDR 8POS 0.1 TIN PCB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Detailed Description | 8 Position Header Connector 0.100" (2.54mm) Through Hole Tin | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tray | |
Product Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Style | ||
Number of Positions | 8 | |
Number of Positions Loaded | All | |
Pitch - Mating | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.335" (8.51mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Applications | - | |
Insulation Material | Polyester | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
HTML Datasheet | |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.65000 | $0.65 |
10 | $0.56500 | $5.65 |
400 | $0.42525 | $170.10 |
800 | $0.36450 | $291.60 |
1,200 | $0.33413 | $400.96 |
5,200 | $0.29363 | $1,526.88 |
10,000 | $0.29250 | $2,925.00 |
Attribute | Description |
---|---|
Other Names | S7006 PPTC081LFBNRC Q7522722AA |
Standard Package | 1 |