PPTC041LFBN-RC, PPTC041LFBN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PPTC041LFBN-RC, PPTC041LFBN
PPTC041LFBN-RC
PPTC041LFBN-RC

PPTC041LFBN-RC

DigiKey Part Number
S7002-ND
Manufacturer
Manufacturer Product Number
PPTC041LFBN-RC
Description
CONN HDR 4POS 0.1 TIN PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Position Header Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
PPTC041LFBN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250V
Applications
-
Insulation Material
Polyester
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56,657
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.31300$3.13
100$0.26560$26.56
500$0.23702$118.51
1,000$0.22570$225.70
5,000$0.20146$1,007.30
10,000$0.19185$1,918.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.