PPPC142LFBN-RC, PPPC142LFBN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PPPC142LFBN-RC, PPPC142LFBN
PPPC142LFBN-RC
PPPC142LFBN-RC
PP Series Dual Female

PPPC142LFBN-RC

Digi-Key Part Number
S7117-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
PPPC142LFBN-RC
Supplier
Description
CONN HDR 28POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
28 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sullins Connector Solutions
Series
-
Package
Tray
Part Status
Active
Connector Type
Header
Contact Type
Female Socket
Style
Board to Board
Number of Positions
28
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250V
Applications
-
Insulation Material
Polyester
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tray
QtyUnit PriceExt Price
1$1.76000$1.76
10$1.53500$15.35
80$1.37213$109.77
440$1.14345$503.12
1,000$0.98010$980.10
5,000$0.94380$4,719.00
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.