USD

PPB-11861-BK
PPB-11861-BK
PPB-11861-BK
PPB-11861-BK
PPB Series Plug Box

PPB-11861-BK

Digi-Key Part Number
377-1711-ND
Manufacturer
Bud Industries
Manufacturer Product Number
PPB-11861-BK
Supplier
Description
BOX ABS BLACK 4.12"L X 2.24"W
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Box Plastic, ABS Black Hand Held, Split Sides 4.116" L x 2.242" W (104.55mm x 56.95mm) X 1.648" (41.86mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bud Industries
Series
Package
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.116"" L x 2.242"" W (104.55mm x 56.95mm)
Height
1.648"" (41.86mm)
Area (L x W)
9.22in² (59.5cm²)
Design
Hand Held, Split Sides
Material
Plastic, ABS
Color
Black
Thickness
-
Features
Mounting Flange, PCB Supports, Power Plug
Ratings
-
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from Digi-Key
Weight
0.3 lb (136.08 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.10.9000
Price and Procurement

41 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
377-1711
PPB 11861 BK
PPB11861BK
Standard Package1