PN-20-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN-20-M

Digi-Key Part Number
1691-1283-ND
Manufacturer
Manufacturer Product Number
PN-20-M
Description
PLIER,SUPER,MICRO
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Standard Pliers Short Nose Smooth -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
-
Package
Bag
Part Status
Active
Tool Type
Standard
Tip Type
Short Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
-
Length
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8203.20.6030
All prices are in USD
Bag
QtyUnit PriceExt Price
1$15.16000$15.16
5$14.36200$71.81
10$13.16500$131.65
25$12.76640$319.16
Additional Resources
AttributeDescription
Other Names1691-1283
Standard Package1