PMSSS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMSSS 440 0025 PH

Digi-Key Part Number
H703-ND
Manufacturer
B&F Fastener Supply
Manufacturer Product Number
PMSSS 440 0025 PH
Supplier
Description
MACHINE SCREW PAN PHILLIPS 4-40
Manufacturer Standard Lead Time
2
Detailed Description
#4-40 Pan Head Machine Screw Phillips Drive Stainless Steel
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
B&F Fastener Supply
-
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
-
Thread Size
#4-40
Head Diameter
-
Head Height
0.075" (1.91mm)
Length - Below Head
0.250" (6.35mm) 1/4"
Length - Overall
0.325" (8.26mm)
Material
Stainless Steel
Plating
-
1 (Unlimited)
EAR99
7318.15.4000
All prices are in USD
Bulk
QtyUnit PriceExt Price
100$0.06270$6.27
1,000$0.05013$50.13