USD

PMR50

PMR50HZPJU5L0

Digi-Key Part Number
RHM.005ATTR-ND - Tape & Reel (TR)
RHM.005ATCT-ND - Cut Tape (CT)
RHM.005ATDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
PMR50HZPJU5L0
Supplier
Description
RES 0.005 OHM 5% 1W 2010
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
5 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Power (Watts)
1W
Composition
Thick Film
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
2010
Ratings
AEC-Q200
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.019" (0.47mm)
Failure Rate
-
Number of Terminations
2
Resistance
5 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.65000$0.65
10$0.48000$4.80
25$0.39000$9.75
50$0.33900$16.95
100$0.27970$27.97
250$0.24296$60.74
500$0.19776$98.88
1,000$0.15684$156.84
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.15142$302.84
6,000$0.15029$901.74
Additional Resources
AttributeDescription
Other Names
PMR50HZPJU5L0-ND
RHM.005ATTR
Standard Package2,000