
PMR50HZPJ000 | ||
---|---|---|
Digi-Key Part Number | 511-PMR50HZPJ000TR-ND - Tape & Reel (TR) 511-PMR50HZPJ000CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PMR50HZPJ000 | |
Description | ULTRA-LOW OHMIC JUMPER RESISTORS | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | Metal Element | |
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.019" (0.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | PMR Series Jumper Type |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.74000 | $0.74 |
10 | $0.54500 | $5.45 |
25 | $0.44240 | $11.06 |
50 | $0.38480 | $19.24 |
100 | $0.31750 | $31.75 |
250 | $0.27580 | $68.95 |
500 | $0.22448 | $112.24 |
1,000 | $0.17804 | $178.04 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.17188 | $343.76 |
6,000 | $0.16868 | $1,012.08 |
10,000 | $0.16201 | $1,620.10 |
50,000 | $0.15713 | $7,856.50 |
Attribute | Description |
---|---|
Other Names | 511-PMR50HZPJ000CT 511-PMR50HZPJ000TR |
Standard Package | 2,000 |