PM75-xxxK-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM75-470K-RC

Digi-Key Part Number
PM75-470K-RCTR-ND - Tape & Reel (TR)
PM75-470K-RCCT-ND - Cut Tape (CT)
PM75-470K-RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM75-470K-RC
Description
FIXED IND 47UH 1A 200 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 1 A 200mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Material - Core
Ferrite
Inductance
47 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Unshielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
15 @ 2.52MHz
Frequency - Self Resonant
9MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Package / Case
Supplier Device Package
-
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max)
0.209" (5.30mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
California Prop 65
Warning Information
113 In Stock

Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.92000$0.92
10$0.85300$8.53
25$0.78760$19.69
50$0.65620$32.81
100$0.61690$61.69
250$0.55124$137.81
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.47250$236.25
1,000$0.42000$420.00
2,500$0.40688$1,017.20
5,000$0.39375$1,968.75
12,500$0.38062$4,757.75
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
PM75-470K-RCDKR
PM75470KRC
PM75-470K-RC-ND
PM75-470K-RCCT
PM75-470K-RCTR
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SDR0805-470KLBourns Inc.3,684SDR0805-470KLCT-ND$0.80000Direct