USD

PM74SB SERIES

PM74SB-100M-RC

Digi-Key Part Number
PM74SB-100M-RCTR-ND - Tape & Reel (TR)
PM74SB-100M-RCCT-ND - Cut Tape (CT)
PM74SB-100M-RCDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
PM74SB-100M-RC
Supplier
Description
FIXED IND 10UH 1.65A 70 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Shielded Wirewound Inductor 70mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±20%
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
-
Frequency - Self Resonant
26MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.193" (4.90mm)
Inductance
10 µH
Current Rating (Amps)
1.65 A
Inductance Frequency - Test
100 kHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
California Prop 65
Warning Information
Price and Procurement

Additional Resources
AttributeDescription
Other Names
PM74SB-100M-RC-ND
PM74SB-100M-RCTR
PM74SB100MRC
Standard Package1,000