PM4S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM4S-A2C30M-AC120V

Digi-Key Part Number
1110-3331-ND
Manufacturer
Manufacturer Product Number
PM4S-A2C30M-AC120V
Description
RELAY TIME DELAY 30MIN 5A 250V
Detailed Description
On-Delay Time Delay Relay DPDT (2 Form C) 3 Sec ~ 30 Min Delay 5A @ 250VAC Socketable
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Bulk
Product Status
Obsolete
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
DPDT (2 Form C)
Delay Time
3 Sec ~ 30 Min
Contact Rating @ Voltage
5A @ 250VAC
Voltage - Supply
100 ~ 120VAC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9106.90.8500