USD

PM42S-xxx-RC

PM42S-470-RC

Digi-Key Part Number
PM42S-470-RCTR-ND - Tape & Reel (TR)
PM42S-470-RCCT-ND - Cut Tape (CT)
PM42S-470-RCDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
PM42S-470-RC
Supplier
Description
FIXED IND 47UH 620MA 600MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Shielded Wirewound Inductor 600mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±30%
Current - Saturation (Isat)
450mA
Shielding
Shielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
8 @ 2.52MHz
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Inductance
47 µH
Current Rating (Amps)
620 mA
Inductance Frequency - Test
100 kHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
California Prop 65
Warning Information
Price and Procurement

Additional Resources
AttributeDescription
Other Names
PM42S-470-RC-ND
PM42S-470-RCTR
PM42S470RC
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SRR4018-470YBourns Inc.1,367SRR4018-470YCT-ND$0.84000Similar