USD

PM3316 Series

PM3316S-470M-RC

Digi-Key Part Number
PM3316S-470M-RCTR-ND - Tape & Reel (TR)
PM3316S-470M-RCCT-ND - Cut Tape (CT)
PM3316S-470M-RCDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
PM3316S-470M-RC
Supplier
Description
FIXED IND 47UH 1A 190 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Shielded Wirewound Inductor 190mOhm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±20%
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
190mOhm
Q @ Freq
35 @ 2.52MHz
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Inductance
47 µH
Current Rating (Amps)
1 A
Inductance Frequency - Test
1 kHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
California Prop 65
Warning Information
Price and Procurement

Additional Resources
AttributeDescription
Other Names
PM3316S-470M-RC-ND
PM3316S-470M-RCTR
PM3316S470MRC
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SRR1005-470YBourns Inc.1,012SRR1005-470YCT-ND$1.04000Similar