USD

PM3308 Series
PM3308 Series
PM3308 Series Top
PM3308 Series Side

PM3308-330M-RC

Digi-Key Part Number
M8578TR-ND - Tape & Reel (TR)
M8578CT-ND - Cut Tape (CT)
M8578DKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
PM3308-330M-RC
Supplier
Description
FIXED IND 33UH 1.1A 300 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Unshielded Wirewound Inductor 300mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±20%
Current - Saturation (Isat)
1.4A
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.512" L x 0.374" W (13.00mm x 9.50mm)
Height - Seated (Max)
0.118" (3.00mm)
Inductance
33 µH
Current Rating (Amps)
1.1 A
Inductance Frequency - Test
100 kHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
Price and Procurement

Additional Resources
AttributeDescription
Other Names
M8578TR
PM3308330MRC
Standard Package1,000