USD

PM32 Series

PM32-270M-RC

Digi-Key Part Number
118-PM32-270M-RCTR-ND - Tape & Reel (TR)
118-PM32-270M-RCCT-ND - Cut Tape (CT)
118-PM32-270M-RCDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
PM32-270M-RC
Supplier
Description
FIXED IND 27UH 480MA 480MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Unshielded Wirewound Inductor 480mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±20%
Current - Saturation (Isat)
550mA
Shielding
Unshielded
DC Resistance (DCR)
480mOhm Max
Q @ Freq
23 @ 2.52MHz
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.110" W (3.00mm x 2.80mm)
Height - Seated (Max)
0.110" (2.80mm)
Inductance
27 µH
Current Rating (Amps)
480 mA
Inductance Frequency - Test
1 kHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
118-PM32-270M-RCTR
PM32-270M-RC-ND
Standard Package1,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SDR0302-270MLBourns Inc.1,909SDR0302-270MLCT-ND$0.57000Similar