USD

PM127SH-zzzz-RC

PM127SH-270M-RC

Digi-Key Part Number
PM127SH-270M-RCTR-ND - Tape & Reel (TR)
PM127SH-270M-RCCT-ND - Cut Tape (CT)
PM127SH-270M-RCDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
PM127SH-270M-RC
Supplier
Description
FIXED IND 27UH 3.9A 52 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±20%
Current - Saturation (Isat)
3.7A
Shielding
Shielded
DC Resistance (DCR)
52mOhm Max
Q @ Freq
26 @ 2.52MHz
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Inductance
27 µH
Current Rating (Amps)
3.9 A
Inductance Frequency - Test
100 kHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
California Prop 65
Warning Information
Price and Procurement

Additional Resources
AttributeDescription
Other Names
PM127SH-270M-RC-ND
PM127SH-270M-RCTR
PM127SH270MRC
Standard Package400
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SRR1280-270MBourns Inc.2,633SRR1280-270MCT-ND$1.19000Similar