PM124SH-330M-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM124SH-220M-RC

Digi-Key Part Number
118-PM124SH-220M-RCTR-ND - Tape & Reel (TR)
118-PM124SH-220M-RCCT-ND - Cut Tape (CT)
118-PM124SH-220M-RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM124SH-220M-RC
Description
FIXED IND 22UH 3A 67.5 OHM SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 3 A 67.5Ohm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Material - Core
Ferrite
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Shielded
DC Resistance (DCR)
67.5Ohm Max
Q @ Freq
18 @ 2.52MHz
Frequency - Self Resonant
16MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Package / Case
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.18000$1.18
10$1.09700$10.97
25$1.01240$25.31
50$0.84360$42.18
100$0.79310$79.31
250$0.70868$177.17
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.60744$303.72
1,000$0.53995$539.95
2,500$0.52308$1,307.70
5,000$0.50620$2,531.00
12,500$0.48933$6,116.62
Additional Resources
AttributeDescription
Other Names
118-PM124SH-220M-RCCT
118-PM124SH-220M-RCTR
PM124SH-220M-RC-ND
118-PM124SH-220M-RCDKR
Standard Package500