PM1008S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1008S-1R8M-RC

Digi-Key Part Number
PM1008S-1R8M-RCTR-ND - Tape & Reel (TR)
PM1008S-1R8M-RCCT-ND - Cut Tape (CT)
PM1008S-1R8M-RCDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
PM1008S-1R8M-RC
Supplier
Description
FIXED IND 1.8UH 2A 90 MOHM SMD
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
1.8 µH Shielded Wirewound Inductor 2 A 90mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
1.8 µH
Tolerance
±20%
Current Rating (Amps)
2 A
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
35 @ 1MHz
Frequency - Self Resonant
225MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.150" L x 0.150" W (3.81mm x 3.81mm)
Height - Seated (Max)
0.108" (2.74mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
California Prop 65
Warning Information
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
750$0.38947$292.10
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.87000$0.87
10$0.75700$7.57
25$0.70320$17.58
50$0.59500$29.75
100$0.54090$54.09
250$0.50848$127.12
Digi-Reel®
QtyUnit PriceExt Price
1$0.87000$0.87
10$0.75700$7.57
25$0.70320$17.58
50$0.59500$29.75
100$0.54090$54.09
250$0.50848$127.12
Additional Resources
AttributeDescription
Other Names
PM1008S-1R8M-RCDKR
PM1008S1R8MRC
PM1008S-1R8M-RC-ND
PM1008S-1R8M-RCCT
PM1008S-1R8M-RCTR
Standard Package750