USD

PLA300F

PLA300F-48-C

Digi-Key Part Number
PLA300F-48-C-ND
Manufacturer
Cosel USA, Inc.
Manufacturer Product Number
PLA300F-48-C
Supplier
Description
AC/DC CONVERTER 48V
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Enclosed AC DC Converters Output 48V - - - 6.3A 85 ~ 264 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cosel USA, Inc.
Series
Package
Box
Part Status
Active
Type
Enclosed
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.3A
Applications
ITE (Commercial)
Efficiency
87%
Operating Temperature
-20°C ~ 70°C
Mounting Type
Chassis Mount
Size / Dimension
7.48" L x 4.02" W x 1.61" H (190.0mm x 102.1mm x 40.9mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
No
Number of Outputs
1
Voltage - Isolation
3 kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9530
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Standard Package1