PJ-060A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PJ-060A
PJ-060A
PJ-060A
PJ-(006,060)(A,B) Schematic

PJ-060A

Digi-Key Part Number
CP-060A-ND
Manufacturer
Manufacturer Product Number
PJ-060A
Description
CONN PWR JACK 2X5.5MM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
-
Package
Bag
Product Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Actual Diameter
0.079" (2.00mm ID), 0.248" (6.30mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
16VDC
Current Rating (Amps)
2 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Contact Material - Plating
Tin
Body Material
-
Operating Temperature
-25°C ~ 85°C
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass, Phosphor Bronze
Thread Size
-
Body Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Bag
QtyUnit PriceExt Price
1$1.08000$1.08
10$0.90900$9.09
25$0.87200$21.80
50$0.85320$42.66
100$0.81620$81.62
250$0.74200$185.50
500$0.66780$333.90
1,000$0.59360$593.60
2,500$0.53795$1,344.88