USD

PJ-005A
PJ-005A
PJ-005A
PJ-005A

PJ-005A

Digi-Key Part Number
CP-5-ND
Manufacturer
CUI Devices
Manufacturer Product Number
PJ-005A
Supplier
Description
CONN PWR JACK 2.1X5.5MM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount, Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
-
Package
Bag
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Actual Diameter
0.079" (2.00mm ID), 0.224" (5.70mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Mounting Hardware, Thread Lock
Insulation Color
-
Voltage - Rated
24VDC
Mating Length/Depth
0.354" (9.00mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Contact Material - Plating
Silver
Body Material
Brass
Operating Temperature
-40°C ~ 70°C
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass, Phosphor Bronze
Thread Size
-
Body Color
Silver, Black
Current Rating (Amps)
5 A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Price and Procurement