.jpg)
PI7C9X2G404SVAFDEEX | ||
---|---|---|
Digi-Key Part Number | PI7C9X2G404SVAFDEEXDITR-ND - Tape & Reel (TR) PI7C9X2G404SVAFDEEXDICT-ND - Cut Tape (CT) PI7C9X2G404SVAFDEEXDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PI7C9X2G404SVAFDEEX | |
Description | IC INTERFACE SPECIALIZED 128LQFP | |
Manufacturer Standard Lead Time | 39 Weeks | |
Detailed Description | Packet Switch, 4-Port/4-Lane Interface 128-LQFP (14x14) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Diodes Incorporated | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Applications | Packet Switch, 4-Port/4-Lane | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PI7C9X2G404SV |
Environmental Information | Diodes Environmental Compliance Cert |
Featured Product | Packet Switches |
PCN Assembly/Origin | Mult Dev 02/Jul/2020 |
EDA Models | PI7C9X2G404SVAFDEEX by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $14.80000 | $14.80 |
10 | $13.60500 | $136.05 |
25 | $13.04080 | $326.02 |
100 | $11.48990 | $1,148.99 |
250 | $10.92596 | $2,731.49 |
500 | $10.22104 | $5,110.52 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $9.97500 | $9,975.00 |
Attribute | Description |
---|---|
Other Names | PI7C9X2G404SVAFDEEXDICT |
Standard Package | 1,000 |