USD

32-TQFN
PI6CG184Q2ZHQEX
Digi-Key Part Number
PI6CG184Q2ZHQEXDITR-ND - Tape & Reel (TR)
PI6CG184Q2ZHQEXDICT-ND - Cut Tape (CT)
PI6CG184Q2ZHQEXDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
PI6CG184Q2ZHQEX
Supplier
Description
IC CLOCK GENERATOR 32TQFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Generator
PLL
Yes
Input
CMOS, Crystal
Output
CMOS, HCSL
Ratio - Input:Output
1:4
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Divider/Multiplier
No/No
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Number of Circuits
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,285 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other NamesPI6CG184Q2ZHQEXDITR
Standard Package2,500