USD

32-TQFN
PI6CB184Q2ZHQEX
Digi-Key Part Number
PI6CB184Q2ZHQEXDITR-ND - Tape & Reel (TR)
PI6CB184Q2ZHQEXDICT-ND - Cut Tape (CT)
PI6CB184Q2ZHQEXDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
PI6CB184Q2ZHQEX
Supplier
Description
CLOCK BUFFER W-QFN5050-32
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Clock IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Input
HCSL
Output
HCSL
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Frequency - Max
200 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,751 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other NamesPI6CB184Q2ZHQEXDITR
Standard Package2,500