USD

Obsolete item.
8-SOIC
PI6C4511WE
Digi-Key Part Number
PI6C4511WE-ND
Manufacturer
Diodes Incorporated
Manufacturer Product Number
PI6C4511WE
Supplier
Description
IC PLL CLOCK MULT 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tube
Part Status
Obsolete
Type
PLL Clock Multiplier
PLL
Yes
Input
LVCMOS, LVTTL, Crystal
Output
LVCMOS
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
200MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other NamesPI6C4511WEX
Standard Package97