PI6C39X0202XECIEX | ||
---|---|---|
Digi-Key Part Number | 31-PI6C39X0202XECIEXTR-ND - Tape & Reel (TR) 31-PI6C39X0202XECIEXCT-ND - Cut Tape (CT) 31-PI6C39X0202XECIEXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PI6C39X0202XECIEX | |
Description | CLOCK BUFFER,X1-DFN2020-8,T&R,3. | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | Clock Buffer IC 250MHz 1 8-XFDFN | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Diodes Incorporated | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Clock Buffer | |
PLL | No | |
Input | Clock | |
Output | 3-State | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 250MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 1.425V ~ 1.575V, 1.7V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-X1DFN (2x2) | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Diodes Environmental Compliance Cert |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.03000 | $3.03 |
10 | $2.72500 | $27.25 |
25 | $2.57600 | $64.40 |
100 | $2.23240 | $223.24 |
250 | $2.11788 | $529.47 |
500 | $1.90036 | $950.18 |
1,000 | $1.62000 | $1,620.00 |
Qty | Unit Price | Ext Price |
---|---|---|
3,500 | $1.62000 | $5,670.00 |
Attribute | Description |
---|---|
Other Names | 31-PI6C39X0202XECIEXDKR |
Standard Package | 3,500 |