USD

8 MSOP
8 MSOP
8 MSOP Top View

PI4ULS5V202Q1UEX

Digi-Key Part Number
31-PI4ULS5V202Q1UEXTR-ND - Tape & Reel (TR)
31-PI4ULS5V202Q1UEXCT-ND - Cut Tape (CT)
31-PI4ULS5V202Q1UEXDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
PI4ULS5V202Q1UEX
Supplier
Description
INTERFACE ULS MSOP-8K
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 20Mbps 8-MSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Channels per Circuit
2
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
20Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Number of Circuits
1
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.2 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.01000$1.01
10$0.90700$9.07
25$0.86080$21.52
100$0.70700$70.70
250$0.66092$165.23
500$0.58406$292.03
1,000$0.46110$461.10
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.43500$1,087.50
Additional Resources
AttributeDescription
Other Names31-PI4ULS5V202Q1UEXTR
Standard Package2,500
Substitutes (35)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74AVC2T45DCURG4Texas Instruments388296-49881-1-ND$0.82000Similar
NLSX4302EBMUTCGON Semiconductor4,693NLSX4302EBMUTCGOSCT-ND$0.96000Similar
74LVC2T45GM,125Nexperia USA Inc.3,9281727-4580-1-ND$0.48000Similar
SN74LVC2T45YZPRTexas Instruments65,916296-17036-1-ND$0.72000Similar
FXL2T245L10XON Semiconductor5,471FXL2T245L10XCT-ND$1.41000Similar