USD

New Product New Product
cms-photo-not-available

PI3USB4002AQ1ZUAEX

Digi-Key Part Number
31-PI3USB4002AQ1ZUAEXTR-ND - Tape & Reel (TR)
31-PI3USB4002AQ1ZUAEXCT-ND - Cut Tape (CT)
31-PI3USB4002AQ1ZUAEXDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
PI3USB4002AQ1ZUAEX
Supplier
Description
USB2 SWITCH U-QFN1520-10 T&R 3K
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
2 Circuit IC Switch 1:1 10Ohm 10-UQFN (1.5x2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST
Multiplexer/Demultiplexer Circuit
1:1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Voltage - Supply, Dual (V±)
2.7V ~ 5.5V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
1GHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-35dB @ 240MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.5x2)
Number of Circuits
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.54000$1.54
10$1.37600$13.76
25$1.30600$32.65
100$1.07270$107.27
250$1.00276$250.69
500$0.88616$443.08
1,000$0.69960$699.60
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.66000$1,980.00
Additional Resources
AttributeDescription
Other Names31-PI3USB4002AQ1ZUAEXTR
Standard Package3,000