cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3HDX12212ZLDEX

Digi-Key Part Number
31-PI3HDX12212ZLDEXTR-ND - Tape & Reel (TR)
31-PI3HDX12212ZLDEXCT-ND - Cut Tape (CT)
31-PI3HDX12212ZLDEXDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
PI3HDX12212ZLDEX
Supplier
Description
PCIE EQX W-QFN3060-40 T&R 3.5K
Manufacturer Standard Lead Time
47 Weeks
Detailed Description
Buffer, ReDriver 4 Channel 12Gbps 40-TQFN (3x6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
HDMI
Input
-
Output
-
Data Rate (Max)
12Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (3x6)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.20000$5.20
10$4.66700$46.67
25$4.41240$110.31
100$3.82400$382.40
250$3.62784$906.96
500$3.25526$1,627.63
1,000$2.77500$2,775.00
Tape & Reel (TR)
QtyUnit PriceExt Price
3,500$2.77500$9,712.50
Additional Resources
AttributeDescription
Other Names
31-PI3HDX12212ZLDEXCT
31-PI3HDX12212ZLDEXDKR
31-PI3HDX12212ZLDEXTR
Standard Package3,500