USD

31~PD-2035~ZH~42

PI3HDX12211ZHEX

Digi-Key Part Number
31-PI3HDX12211ZHEXTR-ND - Tape & Reel (TR)
31-PI3HDX12211ZHEXCT-ND - Cut Tape (CT)
31-PI3HDX12211ZHEXDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
PI3HDX12211ZHEX
Supplier
Description
ACTIVE DISPLAY V-QFN3590-42
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
HDMI Redriver, Level Shifter Interface 42-TQFN (9x3.5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
HDMI Redriver, Level Shifter
Interface
I²C
Voltage - Supply
3V ~ 3.6V
Package / Case
42-VFQFN Exposed Pad
Supplier Device Package
42-TQFN (9x3.5)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.48000$3.48
10$3.12800$31.28
25$2.95760$73.94
100$2.56310$256.31
250$2.43164$607.91
500$2.18190$1,090.95
1,000$1.86000$1,860.00
Tape & Reel (TR)
QtyUnit PriceExt Price
3,500$1.86000$6,510.00
Additional Resources
AttributeDescription
Other Names31-PI3HDX12211ZHEXTR
Standard Package3,500
Substitutes (17)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PCA9543ADTexas Instruments256296-47714-ND$2.28000Similar
Z85C3010PEGZilog31269-3933-ND$14.27000Similar
LMH0344SQE/NOPBTexas Instruments1,253LMH0344SQE/NOPBCT-ND$21.74000Similar
PCA9545APWTexas Instruments94296-33505-5-ND$2.79000Similar
ADM1024ARUZ-REELON Semiconductor1,105ADM1024ARUZ-REELOSCT-ND$9.33000Similar