cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3EQX16612ZLDEX

Digi-Key Part Number
31-PI3EQX16612ZLDEXTR-ND - Tape & Reel (TR)
31-PI3EQX16612ZLDEXCT-ND - Cut Tape (CT)
31-PI3EQX16612ZLDEXDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
PI3EQX16612ZLDEX
Supplier
Description
PCIE EQX REDRIVER W-QFN3060-40
Manufacturer Standard Lead Time
43 Weeks
Detailed Description
Buffer, ReDriver 4 Channel 16Gbps 40-TQFN (3x6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
PCIe
Input
CML
Output
CML
Data Rate (Max)
16Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (3x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$6.31000$6.31
10$5.69800$56.98
25$5.43240$135.81
100$4.71700$471.70
250$4.50500$1,126.25
500$4.10750$2,053.75
1,000$3.75000$3,750.00
Tape & Reel (TR)
QtyUnit PriceExt Price
3,500$3.75000$13,125.00
Additional Resources
AttributeDescription
Other Names
31-PI3EQX16612ZLDEXCT
31-PI3EQX16612ZLDEXTR
31-PI3EQX16612ZLDEXDKR
Standard Package3,500