
PI3DBS12212AXUAEX | ||
---|---|---|
Digi-Key Part Number | PI3DBS12212AXUAEXDITR-ND - Tape & Reel (TR) PI3DBS12212AXUAEXDICT-ND - Cut Tape (CT) PI3DBS12212AXUAEXDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PI3DBS12212AXUAEX | |
Description | IC MUX/DEMUX 12GBPS 18X2QFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | Thunderbolt Switch IC 2 Channel 18-X2QFN (2x2) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Diodes Incorporated | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Applications | Thunderbolt | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 10.6GHz | |
Features | Bi-Directional | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-XFQFN Exposed Pad | |
Supplier Device Package | 18-X2QFN (2x2) | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | Type-C™ Solution |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Assembly/Origin | A/T Sites 26/Feb/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.68500 | $16.85 |
25 | $1.59000 | $39.75 |
100 | $1.35470 | $135.47 |
250 | $1.27200 | $318.00 |
500 | $1.11300 | $556.50 |
1,000 | $0.92220 | $922.20 |
Qty | Unit Price | Ext Price |
---|---|---|
3,500 | $0.90000 | $3,150.00 |
Attribute | Description |
---|---|
Other Names | PI3DBS12212AXUAEXDICT |
Standard Package | 3,500 |