USD

New Product New Product
cms-photo-not-available

PI3755-02-LGIZ

Digi-Key Part Number
1102-PI3755-02-LGIZ-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
PI3755-02-LGIZ
Supplier
Description
38V TO 60V, 160W COOL-POWER BU
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 28V 1 Output - 71-BLGA Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
-
Package
Tray
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck-Boost
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
38V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
28V
Voltage - Output (Max)
54V
Current - Output
-
Frequency - Switching
1.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
71-BLGA Module
Supplier Device Package
71-LGA (10x10)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
Tray
QtyUnit PriceExt Price
10$20.40500$204.05
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
PI375502LGIZ
1102-PI3755-02-LGIZ
Standard Package10