USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
PI31xx-SMT-Series
PI3311-21-LGIZ
Digi-Key Part Number
1102-1533-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
PI3311-21-LGIZ
Supplier
Description
DC DC CONVERTER 1V
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (1V) 1 Output 15A 123-BLGA Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
-
Package
Tray
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable (Fixed)
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
1V (1V)
Voltage - Output (Max)
1.4V
Current - Output
15A
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
123-BLGA Module
Supplier Device Package
123-LGA (14x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
1102-1533
PI331121LGIZ
Standard Package10