PFM4914series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFM4914VB6M24D0TA0

Digi-Key Part Number
1102-PFM4914VB6M24D0TA0-ND
Manufacturer
Manufacturer Product Number
PFM4914VB6M24D0TA0
Description
VPFM 4914 175V 24V/400W T CNL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
AC DC Converters Output Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
*
Package
Bulk
Product Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8504.40.9530
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$929.73000$929.73
Additional Resources
AttributeDescription
Other Names1102-PFM4914VB6M24D0TA0
Standard Package1