PFM4414series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFM4414BB6M48D0CB8

Digi-Key Part Number
1102-PFM4414BB6M48D0CB8-ND
Manufacturer
Manufacturer Product Number
PFM4414BB6M48D0CB8
Description
AC/DC CONVERTER 175V 48V 400W
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
AC DC Converters Output Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
*
Package
Tray
Product Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9530
California Prop 65
Warning Information
Available To Order

Manufacturer Standard Lead Time: 32 Weeks
Request Stock Notification
All prices are in USD
Tray
QtyUnit PriceExt Price
1$1,160.59000$1,160.59
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names1102-PFM4414BB6M48D0CB8
Standard Package1