
PFM4414BB6M24D0TA8 | ||
---|---|---|
Digi-Key Part Number | 1102-PFM4414BB6M24D0TA8-ND | |
Manufacturer | ||
Manufacturer Product Number | PFM4414BB6M24D0TA8 | |
Description | AC/DC CONVERTER 175V 24V 400W | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | AC DC Converters Output Input | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Vicor Corporation | |
Series | * | |
Package | Tray | |
Product Status | Active | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Design/Specification | VI20230602 6/2/23 |
PCN Packaging | Packaging material change 09/MAY/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8504.40.9530 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $885.88000 | $885.88 |
Attribute | Description |
---|---|
Other Names | 1102-PFM4414BB6M24D0TA8 |
Standard Package | 1 |