
PF-JT3-70 | ||
---|---|---|
Digi-Key Part Number | 118-PF-JT3-70-ND | |
Manufacturer | ||
Manufacturer Product Number | PF-JT3-70 | |
Description | FUSE TH 500VAC 125VDC 70A | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | 70A 500 V AC 125 V DC Fuse Cartridge Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bourns Inc. | |
Series | ||
Package | Box | |
Product Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 70A | |
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 125 V | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 2kA AC, 1kA DC | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.551" Dia x 1.516" L (14.00mm x 38.50mm) | |
Melting I²t | 11760 | |
DC Cold Resistance | 0.001 Ohms |
Resource Type | Link |
---|---|
Datasheets | POWrFuse™ PF-J Series |
Environmental Information | Power Fuse Series RoHS |
CAD Models | PF-JT3.stp |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.10.0040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $25.45000 | $25.45 |
5 | $24.24000 | $121.20 |
10 | $22.42200 | $224.22 |
50 | $19.39200 | $969.60 |
100 | $18.18000 | $1,818.00 |
250 | $16.96800 | $4,242.00 |
500 | $15.75600 | $7,878.00 |
Attribute | Description |
---|---|
Other Names | 118-PF-JT3-70 |
Standard Package | 80 |