PEC36SFCN | ||
---|---|---|
Digi-Key Part Number | S1232E-36-ND | |
Manufacturer | ||
Manufacturer Product Number | PEC36SFCN | |
Description | CONN HEADER VERT 36POS 2.54MM | |
Manufacturer Standard Lead Time | 4 Weeks | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.318" (8.08mm) | |
Contact Length - Post | 0.320" (8.13mm) | |
Overall Contact Length | 0.738" (18.75mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | .100" Headers Datasheet |
Environmental Information | |
HTML Datasheet | |
Product Drawings | P(G,R,A)xCxxSxxN Drawing, Straight |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.92000 | $2.92 |
10 | $2.61600 | $26.16 |
100 | $2.15460 | $215.46 |
500 | $1.70316 | $851.58 |
1,000 | $1.48200 | $1,482.00 |
CONN HEADER VERT 1POS Total Quantity 452 |
CONN HEADER VERT 2POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 3POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 4POS 2.54MM Total Quantity 1,518 |
CONN HEADER VERT 5POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 6POS 2.54MM Total Quantity 886 |
CONN HEADER VERT 7POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 8POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 9POS 2.54MM Total Quantity 282 |
CONN HEADER VERT 10POS 2.54MM Total Quantity 550 |
CONN HEADER VERT 11POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 12POS 2.54MM Total Quantity 134 |
CONN HEADER VERT 13POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 14POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 15POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 16POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 17POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 18POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 19POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 20POS 2.54MM Total Quantity 0 |
Attribute | Description |
---|---|
Other Names | S1232E-36 |
Standard Package | 1 |