USD

PMDTM

PDZVTFTR5.1B

Digi-Key Part Number
PDZVTFTR5.1BTR-ND - Tape & Reel (TR)
PDZVTFTR5.1BCT-ND - Cut Tape (CT)
PDZVTFTR5.1BDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
PDZVTFTR5.1B
Supplier
Description
DIODE ZENER 5.1V 1W PMDTM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Zener Diode 5.1 V 1 W ±5.88% Surface Mount PMDTM
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5.88%
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
PMDTM
Voltage - Zener (Nom) (Vz)
5.1 V
Power - Max
1 W
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.41000$0.41
10$0.32900$3.29
100$0.22390$22.39
500$0.16790$83.95
1,000$0.12593$125.93
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.11543$346.29
6,000$0.10844$650.64
15,000$0.10144$1,521.60
30,000$0.09540$2,862.00
Additional Resources
AttributeDescription
Other NamesPDZVTFTR5.1BTR
Standard Package3,000