
PDZVTFTR4.7B | ||
---|---|---|
Digi-Key Part Number | PDZVTFTR4.7BTR-ND - Tape & Reel (TR) PDZVTFTR4.7BCT-ND - Cut Tape (CT) PDZVTFTR4.7BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDZVTFTR4.7B | |
Description | DIODE ZENER 4.7V 1W PMDTM | |
Manufacturer Standard Lead Time | 30 Weeks | |
Detailed Description | Zener Diode 4.7 V 1 W ±5.32% Surface Mount PMDTM | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.32% | |
Power - Max | ||
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PDZVTFTR4.7B |
EDA Models | PDZVTFTR4.7B by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.35800 | $3.58 |
100 | $0.24390 | $24.39 |
500 | $0.18292 | $91.46 |
1,000 | $0.13720 | $137.20 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.12576 | $377.28 |
6,000 | $0.11814 | $708.84 |
15,000 | $0.11100 | $1,665.00 |
Attribute | Description |
---|---|
Other Names | PDZVTFTR4.7BDKR PDZVTFTR4.7BCT PDZVTFTR4.7BTR |
Standard Package | 3,000 |