
PDZVTFTR15B | ||
---|---|---|
Digi-Key Part Number | PDZVTFTR15BTR-ND - Tape & Reel (TR) PDZVTFTR15BCT-ND - Cut Tape (CT) PDZVTFTR15BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDZVTFTR15B | |
Description | DIODE ZENER 15.6V 1W PMDTM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Zener Diode 15.6 V 1 W ±6% Surface Mount PMDTM | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 11 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PDZVTFTR15B |
EDA Models | PDZVTFTR15B by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.43000 | $0.43 |
10 | $0.33600 | $3.36 |
100 | $0.20180 | $20.18 |
500 | $0.18684 | $93.42 |
1,000 | $0.12706 | $127.06 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.11697 | $350.91 |
6,000 | $0.11211 | $672.66 |
9,000 | $0.10090 | $908.10 |
30,000 | $0.09940 | $2,982.00 |
75,000 | $0.09343 | $7,007.25 |
Attribute | Description |
---|---|
Other Names | PDZVTFTR15BDKR PDZVTFTR15BCT PDZVTFTR15BTR |
Standard Package | 3,000 |