SOD-128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZVTFTR12B

Digi-Key Part Number
PDZVTFTR12BTR-ND - Tape & Reel (TR)
PDZVTFTR12BCT-ND - Cut Tape (CT)
PDZVTFTR12BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTFTR12B
Description
DIODE ZENER 12.75V 1W PMDTM
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Zener Diode 12.75 V 1 W ±6.25% Surface Mount PMDTM
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.25%
Power - Max
1 W
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 9 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDTM
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
13,732 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.43000$0.43
10$0.33600$3.36
100$0.20180$20.18
500$0.18684$93.42
1,000$0.12706$127.06
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.11697$350.91
6,000$0.11211$672.66
9,000$0.10090$908.10
30,000$0.09940$2,982.00
75,000$0.09343$7,007.25
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
PDZVTFTR12BTR
PDZVTFTR12BDKR
PDZVTFTR12BCT
Standard Package3,000