USD

PMDTM
PDZVTFTR11B
Digi-Key Part Number
PDZVTFTR11BTR-ND - Tape & Reel (TR)
PDZVTFTR11BCT-ND - Cut Tape (CT)
PDZVTFTR11BDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
PDZVTFTR11B
Supplier
Description
PDZVTF11B IS A ZENER DIODE WITH
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Zener Diode ±5.91% Surface Mount PMDTM
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5.91%
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
PMDTM
Voltage - Zener (Nom) (Vz)
11 V
Power - Max
1 W
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 8 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,949 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.37000$0.37
10$0.27300$2.73
100$0.19080$19.08
500$0.12084$60.42
1,000$0.09858$98.58
Additional Resources
AttributeDescription
Other NamesPDZVTFTR11BTR
Standard Package3,000