PDV-P8104 | ||
---|---|---|
Digi-Key Part Number | PDV-P8104-ND | |
Manufacturer | ||
Manufacturer Product Number | PDV-P8104 | |
Description | CDS PHOTORESISTOR 27-60KOHM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | CdS Cells 520nm 27 ~ 60kOhms @ 10 lux | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Advanced Photonix | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Wavelength | 520nm | |
Voltage - Max | 150Vpk | |
Rise Time (Typ) | 60 ms | |
Fall Time (Typ) | 25 ms | |
Cell Resistance (Min) @ Dark | 2 MOhms @ 10 s | |
Cell Resistance @ Illuminance | 27 ~ 60kOhms @ 10 lux | |
Operating Temperature | -30°C ~ 75°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |
Resource Type | Link |
---|---|
Datasheets | PDV-P8104 |
Design Resources | |
Featured Product | CdS Photocells |
EDA Models | PDV-P8104 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.49.9500 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.25000 | $1.25 |
25 | $0.75160 | $18.79 |
100 | $0.64880 | $64.88 |
500 | $0.57036 | $285.18 |
2,500 | $0.47726 | $1,193.15 |
Attribute | Description |
---|---|
Other Names | PDVP8104 PT-PDV-P8104 Q11540384 |
Standard Package | 500 |