- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
PCA9540BD,118 | ||
---|---|---|
Digi-Key Part Number | 568-1844-2-ND - Tape & Reel (TR) 568-1844-1-ND - Cut Tape (CT) 568-1844-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9540BD,118 | |
Description | IC INTERFACE SPECIALIZED 8SO | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | 2-Channel I²C Multiplexer Interface 8-SO | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NXP USA Inc. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Applications | 2-Channel I²C Multiplexer | |
Interface | I²C | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PCA9540B |
Product Training Modules | I²C Bus Fundamentals |
Environmental Information | |
PCN Packaging | All Dev Label Update 15/Dec/2020 |
HTML Datasheet | PCA9540B |
EDA / CAD Models | PCA9540BD,118 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.85000 | $1.85 |
10 | $1.70200 | $17.02 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $1.64202 | $4,105.05 |
Attribute | Description |
---|---|
Other Names | PCA9540BD-T NXPNXPPCA9540BD,118 568-1844-1 568-1844-2 935276035118 2156-PCA9540BD,118 PCA9540BD118 568-1844-6 |
Standard Package | 2,500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
TPD12S520RMNR | Texas Instruments | 430 | 296-37904-1-ND | $0.96000 | Similar |
DS2406P+T&R | Analog Devices Inc./Maxim Integrated | 3,070 | DS2406P+T&RCT-ND | $6.00000 | Similar |
PCA9518DWR | Texas Instruments | 7,975 | 296-22766-1-ND | $1.02000 | Similar |
ADP5586ACBZ-01-R7 | Analog Devices Inc. | 10,477 | ADP5586ACBZ-01-R7-ND | $1.46000 | Similar |
AD7569AQ | Rochester Electronics, LLC | 258 | 2156-AD7569AQ-ND | $20.48000 | Similar |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address
CA Privacy Rights: Do Not Sell My Personal Information